4-292132-6 | AMP
Pin header, 6 pole, pitch 2 mm, straight, yellow, 4-292132-6
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 5 Days: 44,850 pcs.
Leadtime: 3 Weeks **
Total Price:
198.25 € *
Price list
Quantity
Price per unit*
700 pcs.
0.2832 €
1700 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 4-292132-6, AMP
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |