4-292208-0 | AMP

Pin header, 40 pole, pitch 1.5 mm, straight, gray, 4-292208-0

Order No.: 59F510
MPN:
4-292208-0
4-292208-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Available in 5 Days: 28,501 pcs.
Leadtime: 17 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 4-292208-0, AMP

PCB mount header, vertical, Wire-to-Board, 40 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 40-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No