4-292254-3 | AMP
Pin header, 3 pole, pitch 2 mm, straight, yellow, 4-292254-3
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 13 Weeks **
Total Price:
4,331.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.3094 €
Connector assembly, 4-292254-3, AMP
Connector assembly, Plug to Plug Relay header, Wire-to-Panel, 3 Position, 2 mm Centerline, 1 Row, Yellow, Mating retention, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | gelb | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |