4-640426-4 | AMP
Socket housing, 14 pole, pitch 3.96 mm, straight, orange, 4-640426-4
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 4-640426-4, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: orange
- Number of positions: 14
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |