4-640427-0 | AMP

Socket housing, 10 pole, pitch 3.96 mm, straight, yellow, 4-640427-0

Order No.: 35P1386
EAN: 4099889925067
MPN:
4-640427-0
Series: MTA-156
AMP
4-640427-0 AMP PCB Connection Systems Image 1
4-640427-0 AMP PCB Connection Systems Image 2
4-640427-0 AMP PCB Connection Systems Image 3
4-640427-0 AMP PCB Connection Systems Image 4
4-640427-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 153 pcs.
Leadtime: 22 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4637 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-640427-0, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: yellow
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour yellow
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 10 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes