4-640428-1 | AMP

Socket housing, 11 pole, pitch 3.96 mm, straight, red, 4-640428-1

Order No.: 35P1402
EAN: 4099889925203
MPN:
4-640428-1
AMP
4-640428-1 AMP PCB Connection Systems Image 1
4-640428-1 AMP PCB Connection Systems Image 2
4-640428-1 AMP PCB Connection Systems Image 3
4-640428-1 AMP PCB Connection Systems Image 4
4-640428-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-640428-1, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 11 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 11
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 11 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes