4-640599-5 | AMP
Socket header, 15 pole, pitch 3.96 mm, straight, orange, 4-640599-5
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 719 pcs.
Leadtime: 21 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6660 €
300 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 4-640599-5, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 15 Position, 3.96 mm Centerline, Wire & Cable.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |