4-640600-1 | AMP
Socket header, 11 pole, pitch 3.96 mm, straight, yellow, 4-640600-1
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 21 Weeks **
Power connector, 4-640600-1, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 11 Position, 3.96 mm Centerline, Wire & Cable.
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | yellow | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |