4-640601-3 | AMP

Socket header, 13 pole, pitch 3.96 mm, straight, red, 4-640601-3

Order No.: 71P9057
EAN: 4099891733605
MPN:
4-640601-3
Series: MTA-156
AMP
4-640601-3 AMP PCB Connection Systems Image 1
4-640601-3 AMP PCB Connection Systems Image 2
4-640601-3 AMP PCB Connection Systems Image 3
4-640601-3 AMP PCB Connection Systems Image 4
4-640601-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 167 pcs.
Leadtime: 21 Weeks **
Total Price:
1.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
57 pcs.
1.5827 €

Rectangular connector, 4-640601-3, AMP

Standard rectangular connector, Connector assembly, Receptacle, Mating retention, Insulation displacement (IDC), Wire-to-Board, Tin, Normal.

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 13 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes