4-641208-4 | AMP

Pin header, 14 pole, pitch 3.96 mm, straight, natural, 4-641208-4

Order No.: 71P9078
EAN: 4099891733735
MPN:
4-641208-4
Series: MTA-156
4-641208-4 AMP PCB Connection Systems Image 1
4-641208-4 AMP PCB Connection Systems Image 2
4-641208-4 AMP PCB Connection Systems Image 3
4-641208-4 AMP PCB Connection Systems Image 4
4-641208-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available in 5 Days: 5,750 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
5 pcs.
7.2590 €
10 pcs.
6.7949 €
25 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 4-641208-4, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 14 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes