4-641210-2 | AMP
Pin header, 12 pole, pitch 3.96 mm, angled, natural, 4-641210-2
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 22 Weeks **
Total Price:
205.16 € *
Price list
Quantity
Price per unit*
20 pcs.
10.2578 €
45 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 4-641210-2, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 12 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |