4-641436-5 | AMP

Pin header, 15 pole, pitch 3.96 mm, angled, yellow, 4-641436-5

Order No.: 35P1433
EAN: 4099889925500
MPN:
4-641436-5
AMP
4-641436-5 AMP PCB Connection Systems Image 1
4-641436-5 AMP PCB Connection Systems Image 2
4-641436-5 AMP PCB Connection Systems Image 3
4-641436-5 AMP PCB Connection Systems Image 4
4-641436-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.5819 €

PCB Connection System, 4-641436-5, AMP

Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: yellow
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour yellow
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation angled
Pin number 15 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin GB
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes