4-643498-0 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, black, 4-643498-0
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 5 Days: 3,690 pcs.
Leadtime: 21 Weeks **
Total Price:
205.87 € *
Price list
Quantity
Price per unit*
100 pcs.
2.0587 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 4-643498-0, AMP
The 4-643498-0 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |