4-643813-2 | AMP

Socket housing, 12 pole, pitch 2.54 mm, angled, red, 4-643813-2

Order No.: 35P2199
EAN: 4099889930955
MPN:
4-643813-2
Series: MTA-100
4-643813-2 AMP PCB Connection Systems Image 1
4-643813-2 AMP PCB Connection Systems Image 2
4-643813-2 AMP PCB Connection Systems Image 3
4-643813-2 AMP PCB Connection Systems Image 4
4-643813-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 29,119 pcs.
Leadtime: 38 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-643813-2, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Anschluss Schneidklemmanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung bestückt
Farbe rot
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 5 A
Orientierung abgewinkelt
Polzahl 12-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes