4-643813-7 | AMP

Socket housing, 17 pole, pitch 2.54 mm, angled, red, 4-643813-7

Order No.: 35P2232
EAN: 4099889931198
MPN:
4-643813-7
4-643813-7 AMP PCB Connection Systems Image 1
4-643813-7 AMP PCB Connection Systems Image 2
4-643813-7 AMP PCB Connection Systems Image 3
4-643813-7 AMP PCB Connection Systems Image 4
4-643813-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 38 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9270 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 4-643813-7, AMP

Wire-to-Board, Wire & Cable, 17 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 17
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 17-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes