4-643814-8 | AMP

Socket housing, 18 pole, pitch 2.54 mm, angled, white, 4-643814-8

Order No.: 35P2235
EAN: 4099889931228
MPN:
4-643814-8
AMP
4-643814-8 AMP PCB Connection Systems Image 1
4-643814-8 AMP PCB Connection Systems Image 2
4-643814-8 AMP PCB Connection Systems Image 3
4-643814-8 AMP PCB Connection Systems Image 4
4-643814-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 38 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
23 pcs.
4.0341 €

PCB Connection System, 4-643814-8, AMP

Wire-to-Board, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 18
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour white
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 18 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes