4-643817-2 | AMP

Socket housing, 12 pole, pitch 3.96 mm, straight, orange, 4-643817-2

Order No.: 35P1404
EAN: 4099889925227
MPN:
4-643817-2
Series: MTA-156
4-643817-2 AMP PCB Connection Systems Image 1
4-643817-2 AMP PCB Connection Systems Image 2
4-643817-2 AMP PCB Connection Systems Image 3
4-643817-2 AMP PCB Connection Systems Image 4
4-643817-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 22 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.4760 €

PCB Connection System, 4-643817-2, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 12-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes