4-643818-4 | AMP
Socket housing, 14 pole, pitch 3.96 mm, straight, yellow, 4-643818-4
Order No.: 35P1428
EAN: 4099889925456
MPN:
4-643818-4
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 4-643818-4, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: yellow
- Number of positions: 14
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | yellow | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |