4-644020-4 | AMP

Socket header, 14 pole, pitch 2.54 mm, straight, white, 4-644020-4

Order No.: 71P9107
EAN: 4099891733902
MPN:
4-644020-4
Series: MTA-100
4-644020-4 AMP PCB Connection Systems Image 1
4-644020-4 AMP PCB Connection Systems Image 2
4-644020-4 AMP PCB Connection Systems Image 3
4-644020-4 AMP PCB Connection Systems Image 4
4-644020-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 5 Days: 1,490 pcs.
Leadtime: 38 Weeks **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.4851 €
50 pcs.
6.7354 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 4-644020-4, AMP

The 4-644020-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour weiß
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes