4-644457-2 | AMP

Pin header, 12 pole, pitch 2.54 mm, angled, natural, 4-644457-2

Order No.: 71P9112
EAN: 4099891733940
MPN:
4-644457-2
Series: MTA-100
AMP
4-644457-2 AMP PCB Connection Systems Image 1
4-644457-2 AMP PCB Connection Systems Image 2
4-644457-2 AMP PCB Connection Systems Image 3
4-644457-2 AMP PCB Connection Systems Image 4
4-644457-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 15 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
91 pcs.
0.9758 €

Header assembly, 4-644457-2, AMP

The 4-644457-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 12 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes