4-6450130-5 | AMP

Pin header, 42 pole, pitch 2.54 mm, angled, black, 4-6450130-5

Order No.: 71P9129
EAN: 4099891734077
MPN:
4-6450130-5
4-6450130-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 14 Weeks **
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
10 pcs.
16.1007 €
50 pcs.
14.4942 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 4-6450130-5, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 42 Position, 5.08 mm / 2.54 mm Centerline, Printed circuit board, UL 94V-0.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 4
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 60 V
Rated current 42 A
Orientation abgewinkelt
Pin number 42-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes