4-6450330-9 | AMP
Pin header, 20 pole, pitch 2.54 mm, angled, black, 4-6450330-9
Order No.: 71P9130
EAN: 4099891734084
MPN:
4-6450330-9
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 1,259 pcs.
Leadtime: 29 Weeks **
Total Price:
217.06 € *
Price list
Quantity
Price per unit*
30 pcs.
7.2352 €
65 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 4-6450330-9, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 20 Position, 2.54 mm / 6.35 mm Centerline, Printed circuit board.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |