4-6450831-7 | AMP
Pin header, 26 pole, pitch 2.54 mm, angled, black, 4-6450831-7
Order No.: 71P9131
EAN: 4099891734091
MPN:
4-6450831-7
Unit Price (€ / pc.)
32.4037 € *
Available: 0 pcs.
Available in 5 Days: 12,936 pcs.
Leadtime: 9 Weeks **
Total Price:
226.83 € *
Price list
Quantity
Price per unit*
7 pcs.
32.4037 €
15 pcs.
31.1185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 4-6450831-7, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 26 Position, 2.54 mm / 4.19 mm Centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 50 A | |
Orientation | abgewinkelt | |
Pin number | 26-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |