4-647609-0 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 4-647609-0
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 33 Weeks **
Header assembly, 4-647609-0, AMP
The 4-647609-0 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |