4-794630-0 | AMP

Pin header, 10 pole, pitch 3 mm, straight, black, 4-794630-0

Order No.: 71F5778
EAN: 4099891010614
MPN:
4-794630-0
4-0794630-0
4-794630-0 AMP PCB Connection Systems Image 1
4-794630-0 AMP PCB Connection Systems Image 2
4-794630-0 AMP PCB Connection Systems Image 3
4-794630-0 AMP PCB Connection Systems Image 4
4-794630-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 3,182 pcs.
Leadtime: 22 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-0794630.

Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.

Technical attributes (type, number of poles, length): 4-0794630-0, 10-pole, 19.0 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 10-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes