4-794677-0 | AMP

Pin header, 10 pole, pitch 3 mm, angled, black, 4-794677-0

Order No.: 34P9227
EAN: 4099889917499
MPN:
4-794677-0
AMP
4-794677-0 AMP PCB Connection Systems Image 1
4-794677-0 AMP PCB Connection Systems Image 2
4-794677-0 AMP PCB Connection Systems Image 3
4-794677-0 AMP PCB Connection Systems Image 4
4-794677-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2145 pcs.
1.7850 €

PCB Connection System, 4-794677-0, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 10 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes