4-794680-4 | AMP
Pin header, 14 pole, pitch 3 mm, straight, black, 4-794680-4
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 308 pcs.
Leadtime: 23 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
60 pcs.
1.6898 €
300 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 4-794680-4, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: straight
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- Row-to-Row Spacing: 3 mm [0.118 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |