4-794681-2 | AMP

Pin header, 12 pole, pitch 3 mm, straight, black, 4-794681-2

Order No.: 71P9152
EAN: 4099891734183
MPN:
4-794681-2
AMP
4-794681-2 AMP PCB Connection Systems Image 1
4-794681-2 AMP PCB Connection Systems Image 2
4-794681-2 AMP PCB Connection Systems Image 3
4-794681-2 AMP PCB Connection Systems Image 4
4-794681-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 22 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
30 pcs.
3.0345 €
200 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 4-794681-2, AMP

The 4-794681-2 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 12 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes