440053-2 | AMP

Pin header, 2 pole, pitch 2.5 mm, angled, natural, 440053-2

Order No.: 37P1087
EAN: 4099889951820
MPN:
440053-2
AMP
440053-2 AMP PCB Connection Systems Image 1
440053-2 AMP PCB Connection Systems Image 2
440053-2 AMP PCB Connection Systems Image 3
440053-2 AMP PCB Connection Systems Image 4
440053-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Available in 5 Days: 8,627 pcs.
Leadtime: 11 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
2400 pcs.
0.0417 €
50400 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 440053-2, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66 GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes