440053-8 | AMP

Pin header, 8 pole, pitch 2.5 mm, angled, natural, 440053-8

Order No.: 59F512
MPN:
440053-8
440053-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 1,508 pcs.
Leadtime: 11 Weeks **
Total Price:
10,995.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16800 pcs.
0.6545 €

PCB connector, 440053-8, AMP

PCB mount header, Right angle, Wire-to-Board, 8 Positions, 2.5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation abgewinkelt
Pin number 8-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No