440053-9 | AMP
Pin header, 9 pole, pitch 2.5 mm, angled, natural, 440053-9
Order No.: 71P9007
EAN: 4099891733414
MPN:
440053-9
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 8,781 pcs.
Leadtime: 17 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 440053-9, AMP
PCB Mount header, Right angle, Wire-to-Board, 9 Position, 2.5 mmCenterline, Partially shrouded, Tin, Through Hole - Solder, Signal, Natural.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |