440054-4 | AMP

Pin header, 4 pole, pitch 2 mm, straight, natural, 440054-4

Order No.: 36P9989
EAN: 4099889951097
MPN:
440054-4
440054-4 AMP PCB Connection Systems Image 1
440054-4 AMP PCB Connection Systems Image 2
440054-4 AMP PCB Connection Systems Image 3
440054-4 AMP PCB Connection Systems Image 4
440054-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 271,410 pcs.
Leadtime: 6 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 440054-4, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts unbestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes