440054-6 | AMP

Pin header, 6 pole, pitch 2 mm, straight, natural, 440054-6

Order No.: 36P9993
EAN: 4099889951127
MPN:
440054-6
440054-6 AMP PCB Connection Systems Image 1
440054-6 AMP PCB Connection Systems Image 2
440054-6 AMP PCB Connection Systems Image 3
440054-6 AMP PCB Connection Systems Image 4
440054-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3082 €
25 pcs.
0.2880 €
50 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 440054-6, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes