440129-5 | AMP

Socket housing, 5 pole, pitch 2 mm, straight, natural, 440129-5

Order No.: 37P1008
EAN: 4099889951189
MPN:
440129-5
AMP
440129-5 AMP PCB Connection Systems Image 1
440129-5 AMP PCB Connection Systems Image 2
440129-5 AMP PCB Connection Systems Image 3
440129-5 AMP PCB Connection Systems Image 4
440129-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 3,092 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
600 pcs.
0.1547 €
3400 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 440129-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 5 pole
Grid 2 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes