440133-4 | AMP
Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 440133-4
Order No.: 37P1105
EAN: 4099889951882
MPN:
440133-4
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,017.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1345 €
PCB Connection System, 440133-4, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.5 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |