440133-5 | AMP
Socket housing, 5 pole, pitch 2.5 mm, straight, natural, 440133-5
Order No.: 37P1106
EAN: 4099889951899
MPN:
440133-5
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,984.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1654 €
PCB Connection System, 440133-5, AMP
Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |