440146-5 | AMP

Socket housing, 5 pole, pitch 1.25 mm, straight, natural, 440146-5

Order No.: 37P1066
EAN: 4099889951721
MPN:
440146-5
440146-5 AMP PCB Connection Systems Image 1
440146-5 AMP PCB Connection Systems Image 2
440146-5 AMP PCB Connection Systems Image 3
440146-5 AMP PCB Connection Systems Image 4
440146-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 11 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0738 €
7000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 440146-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Insulation Resistance: 100 MΩ
  • Centerline (Pitch): 1.25 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 5-polig
Grid 1.25 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes