440146-8 | AMP
Socket housing, 8 pole, pitch 1.25 mm, straight, natural, 440146-8
Order No.: 37P1069
EAN: 4099889951745
MPN:
440146-8
Unit Price (€ / pc.)
0.1214 € *
Available: 0 pcs.
Available in 5 Days: 5,582 pcs.
Leadtime: 11 Weeks **
Total Price:
206.35 € *
Price list
Quantity
Price per unit*
1700 pcs.
0.1214 €
4100 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 440146-8, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 100 MΩ
- Centerline (Pitch): 1.25 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |