446853-3 | AMP

Socket header, 120 pole, pitch 2.54 mm, straight, brown, 446853-3

Order No.: 71P9018
EAN: 4099891733438
MPN:
446853-3
446853-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
547.2810 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 26 Weeks **
Total Price:
547.28 € *
Price list
Quantity
Price per unit*
1 pcs.
547.2810 €
2 pcs.
536.9518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 446853-3, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 120 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Sealable, Signal, Brown.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 3
Version Buchsenleiste
Additional parts bestückt
Colour braun
Contact type Buchse
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 120-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei