5-102619-6 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-102619-6
Order No.: 59F514
MPN:
5-102619-6
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
PCB connector, 5-102619-6, AMP
PCB mount header, vertical, Board-to-Board, 16 Positions, 2.54 mm centerline, Fully Shrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |