5-103169-5 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, black, 5-103169-5
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 784 pcs.
Leadtime: 37 Weeks **
Total Price:
589.48 € *
Price list
Quantity
Price per unit*
192 pcs.
3.0702 €
384 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 5-103169-5, AMP
PCB Mount header, Vertical, Board-to-Board, 14 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |