5-103169-8 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, black, 5-103169-8
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 6,572 pcs.
Leadtime: 37 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
144 pcs.
5.2955 €
288 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 5-103169-8, AMP
PCB Mount header, Vertical, Board-to-Board, 20 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |