5-103330-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, black, 5-103330-2

Order No.: 37P5438
EAN: 4099889956184
MPN:
5-103330-2
5-103330-2 AMP PCB Connection Systems Image 1
5-103330-2 AMP PCB Connection Systems Image 2
5-103330-2 AMP PCB Connection Systems Image 3
5-103330-2 AMP PCB Connection Systems Image 4
5-103330-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
6,211.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
1.0353 €

PCB Connection System, 5-103330-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable Yes
Colour black
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation angled
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes