5-103634-5 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 5-103634-5

Order No.: 37P6897
EAN: 4099889963861
MPN:
5-103634-5
Series: AMPMODU
5-103634-5 AMP PCB Connection Systems Image 1
5-103634-5 AMP PCB Connection Systems Image 2
5-103634-5 AMP PCB Connection Systems Image 3
5-103634-5 AMP PCB Connection Systems Image 4
5-103634-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available in 5 Days: 7,640 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-103634-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes