5-103634-9 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 5-103634-9

Order No.: 37P6915
EAN: 4099889963991
MPN:
5-103634-9
Series: AMPMODU
5-103634-9 AMP PCB Connection Systems Image 1
5-103634-9 AMP PCB Connection Systems Image 2
5-103634-9 AMP PCB Connection Systems Image 3
5-103634-9 AMP PCB Connection Systems Image 4
5-103634-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 1,215 pcs.
Leadtime: 33 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8802 €

PCB Connection System, 5-103634-9, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes