5-103673-5 | AMP
Pin header, 6 pole, pitch 2.54 mm, angled, black, 5-103673-5
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-103673-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |