5-103735-3 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 5-103735-3

Order No.: 71F5544
EAN: 4099891009793
MPN:
5-103735-3
5-0103735-3
Series: AMPMODU
5-103735-3 AMP PCB Connection Systems Image 1
5-103735-3 AMP PCB Connection Systems Image 2
5-103735-3 AMP PCB Connection Systems Image 3
5-103735-3 AMP PCB Connection Systems Image 4
5-103735-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 53 pcs.
Available in 5 Days: 9,814 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors for PCBs, type 5-0103735.

Straight, with pin protection, polarized and interlocking.

Certifications: UL and CSA

Housing: thermoplastic, black, according to UL 94 V-0

Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface

Type: 5 - 0103735 - 3, 4 - pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 42 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes