5-103735-4 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103735-4

Order No.: 71F5546
EAN: 4099891009809
MPN:
5-103735-4
5-0103735-4
Series: AMPMODU
5-103735-4 AMP PCB Connection Systems Image 1
5-103735-4 AMP PCB Connection Systems Image 2
5-103735-4 AMP PCB Connection Systems Image 3
5-103735-4 AMP PCB Connection Systems Image 4
5-103735-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 259 pcs.
Leadtime: 33 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors for PCBs, type 5-0103735.

Straight, with pin protection, polarized and interlocking.

Certifications: UL and CSA

Housing: thermoplastic, black, according to UL 94 V-0

Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface

Type: 5 - 0103735 - 4, 5 - pole

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 5-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Original Packaging Stange mit 35 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes