5-103735-6 | AMP
Pin header, 7 pole, pitch 2.54 mm, straight, black, 5-103735-6
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Male connectors for PCBs, type 5-0103735.
Straight, with pin protection, polarized and interlocking.
Certifications: UL and CSA
Housing: thermoplastic, black, according to UL 94 V-0
Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface
Type: 5 - 0103735 - 6, 7 - pole
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Bar with 26 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |