5-103911-5 | AMP
Socket header, 40 pole, pitch 1.27 mm, angled, black, 5-103911-5
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Available in 5 Days: 405 pcs.
Leadtime: 38 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.2935 €
50 pcs.
9.4724 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount Receptacle, 5-103911-5, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 40 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU System 50.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3.6 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |